ISL8022IRZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₹426.44802
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 250
Unit Price: ₹727.73000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,604
Unit Price: ₹736.23000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A, 1.7A 12-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8022IRZ-T

DigiKey Part Number
ISL8022IRZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL8022IRZ-T
Description
IC REG BCK ADJ 2A/1.7A DL 12DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A, 1.7A 12-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL8022IRZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
2.25MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
12-DFN (4x3)
Voltage - Input (Min)
2.8V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL78322ARZ-TRenesas Electronics Corporation0ISL78322ARZ-T-ND₹426.44802Parametric Equivalent
ISL78322ARZ-T7ARenesas Electronics Corporation250ISL78322ARZ-T7ACT-ND₹727.73000Parametric Equivalent
ISL8022IRZ-T7ARenesas Electronics Corporation2,604ISL8022IRZ-T7ACT-ND₹736.23000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹430.81438₹25,84,886.28
Manufacturers Standard Package