ISL84053IBZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 576
Unit Price: ₹259.99000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 69
Unit Price: ₹1,116.37000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₹667.63035
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4
Unit Price: ₹511.59000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₹286.19471
Datasheet
3 Circuit IC Switch 2:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Circuit IC Switch 2:1 100Ohm 16-SOIC
16 SOIC

ISL84053IBZ-T

DigiKey Part Number
ISL84053IBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL84053IBZ-T
Description
IC SWITCH SPDT X 3 100OHM 16SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL84053IBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm (Max)
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
50ns, 40ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 9pF
Current - Leakage (IS(off)) (Max)
2pA (Typ)
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹125.68778₹3,14,219.45
5,000₹122.92072₹6,14,603.60
7,500₹121.53852₹9,11,538.90
Manufacturers Standard Package