Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2933-1-F3-AX | |
|---|---|
DigiKey Part Number | 559-PS2933-1-F3-AXTR-ND - Tape & Reel (TR) 559-PS2933-1-F3-AXCT-ND - Cut Tape (CT) 559-PS2933-1-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2933-1-F3-AX |
Description | OPTOISO 2.5KV DARL 4-MINI-FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 350V |
Series | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 400% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 4500% @ 1mA | Package / Case 4-SMD, Flat Leads |
Rise / Fall Time (Typ) 20µs, 5µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2933-1-AX | Renesas Electronics Corporation | 0 | 559-1112-ND | ₹520.75000 | Parametric Equivalent |
| PS2933-1-AX-N | Renesas Electronics Corporation | 0 | 559-PS2933-1-AX-N-ND | ₹286.08180 | Parametric Equivalent |
| PS2933-1-F3-AX-N | Renesas Electronics Corporation | 0 | 559-PS2933-1-F3-AX-NTR-ND | ₹133.90177 | Parametric Equivalent |
| PS2933-1-V-AX | Renesas Electronics Corporation | 2,049 | 559-PS2933-1-V-AX-ND | ₹510.35000 | Parametric Equivalent |
| PS2933-1-V-F3-AX | Renesas Electronics Corporation | 0 | 559-PS2933-1-V-F3-AXCT-ND | ₹303.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹294.87000 | ₹294.87 |
| 10 | ₹196.58100 | ₹1,965.81 |
| 100 | ₹146.15030 | ₹14,615.03 |
| 500 | ₹126.24834 | ₹63,124.17 |
| 1,000 | ₹120.12788 | ₹1,20,127.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹133.90177 | ₹4,68,656.20 |


