Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2933-1-V-F3-AX-N | |
|---|---|
DigiKey Part Number | 559-PS2933-1-V-F3-AX-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2933-1-V-F3-AX-N |
Description | OPTOCOUPLER 4-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 350V |
Packaging Tape & Reel (TR) | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 1V |
Current Transfer Ratio (Min) 400% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 4500% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 20µs, 5µs | Package / Case 4-SMD, Flat Leads |
Input Type DC | Supplier Device Package 4-Mini-Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2933-1-AX | Renesas Electronics Corporation | 0 | 559-1112-ND | ₹520.75000 | Parametric Equivalent |
| PS2933-1-AX-N | Renesas Electronics Corporation | 0 | 559-PS2933-1-AX-N-ND | ₹286.08180 | Parametric Equivalent |
| PS2933-1-F3-AX | Renesas Electronics Corporation | 0 | 559-PS2933-1-F3-AXCT-ND | ₹294.87000 | Parametric Equivalent |
| PS2933-1-F3-AX-N | Renesas Electronics Corporation | 0 | 559-PS2933-1-F3-AX-NTR-ND | ₹133.90177 | Parametric Equivalent |
| PS2933-1-V-AX | Renesas Electronics Corporation | 2,049 | 559-PS2933-1-V-AX-ND | ₹510.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹138.26813 | ₹4,83,938.46 |


