
RBE034N15R1SZQ4#GB0 | |
|---|---|
DigiKey Part Number | 559-RBE034N15R1SZQ4#GB0TR-ND - Tape & Reel (TR) 559-RBE034N15R1SZQ4#GB0CT-ND - Cut Tape (CT) 559-RBE034N15R1SZQ4#GB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBE034N15R1SZQ4#GB0 |
Description | MOSFET N-CH 150V 200A TOLL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 200A (Tc) 366W (Tc) Surface Mount Toll |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6200 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 366W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Toll | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹846.13000 | ₹846.13 |
| 10 | ₹577.38000 | ₹5,773.80 |
| 100 | ₹425.22640 | ₹42,522.64 |
| 500 | ₹423.01972 | ₹2,11,509.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹345.60358 | ₹6,91,207.16 |

