EUG011D - USB Type-C® Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK0EUG011D08000BJ

DigiKey Part Number
20-RTK0EUG011D08000BJ-ND
Manufacturer
Manufacturer Product Number
RTK0EUG011D08000BJ
Description
EVAL BOARD FOR EUG011D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
EUG011D - USB Type-C® Power Management Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
USB Type-C®
Embedded
-
Utilized IC / Part
EUG011D
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹21,104.77000₹21,104.77
Manufacturers Standard Package