
RTK0EUG011D08010BJ | |
|---|---|
DigiKey Part Number | 20-RTK0EUG011D08010BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK0EUG011D08010BJ |
Description | EVAL BOARD FOR EUG011D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EUG011D - USB Type-C® Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® | |
Embedded | - | |
Utilized IC / Part | EUG011D | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,438.26000 | ₹22,438.26 |
