



R-301(B00) | |
|---|---|
DigiKey Part Number | 5410-R-301(B00)-ND |
Manufacturer | Rich Bay |
Manufacturer Product Number | R-301(B00) |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rich Bay | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.20mm x 19.20mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cULus, ENEC, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹102.31800 | ₹1,023.18 |
| 25 | ₹95.86960 | ₹2,396.74 |
| 50 | ₹91.26640 | ₹4,563.32 |
| 100 | ₹86.91460 | ₹8,691.46 |
| 250 | ₹81.46320 | ₹20,365.80 |
| 500 | ₹77.57176 | ₹38,785.88 |
| 1,000 | ₹73.86854 | ₹73,868.54 |
| 3,000 | ₹68.36063 | ₹2,05,081.89 |

