


R-301(B21) | |
|---|---|
DigiKey Part Number | 5410-R-301(B21)-ND |
Manufacturer | Rich Bay |
Manufacturer Product Number | R-301(B21) |
Description | PWR ENT RCPT IEC320-C18 PNL SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rich Bay | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Flange | |
Panel Cutout Dimensions | Rectangular - 27.20mm x 19.20mm | |
Material Flammability Rating | UL94 V-0 | |
Approval Agency | CCC, cULus, ENEC, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹92.90600 | ₹929.06 |
| 25 | ₹87.07280 | ₹2,176.82 |
| 50 | ₹82.89820 | ₹4,144.91 |
| 100 | ₹78.92850 | ₹7,892.85 |
| 250 | ₹73.98224 | ₹18,495.56 |
| 500 | ₹70.44862 | ₹35,224.31 |
| 1,000 | ₹67.08553 | ₹67,085.53 |
| 3,000 | ₹62.08207 | ₹1,86,246.21 |
