
HTE24-10MF | |
|---|---|
DigiKey Part Number | 696-HTE24-10MF-ND |
Manufacturer | |
Manufacturer Product Number | HTE24-10MF |
Description | RES 10M OHM 1% 2W AXIAL |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 2W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 195°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 0.945" L (8.00mm x 24.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVLR2408B10M0K9 | C&B/RESI | 7 | 4506-HVLR2408B10M0K9-ND | ₹3,824.82000 | Similar |
| HVLR2408F10M0K9 | C&B/RESI | 23 | 4506-HVLR2408F10M0K9-ND | ₹1,032.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,525.31000 | ₹2,525.31 |
| 10 | ₹1,801.36100 | ₹18,013.61 |
| 25 | ₹1,605.72480 | ₹40,143.12 |
| 50 | ₹1,483.31560 | ₹74,165.78 |