
PCR1206-10RJ1 | |
|---|---|
DigiKey Part Number | 696-PCR1206-10RJ1TR-ND - Tape & Reel (TR) 696-PCR1206-10RJ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCR1206-10RJ1 |
Description | RES SMD 10 OHM 5% 1/3W 1206 |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PCR1206-10RJ1 Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P08J100V | Panasonic Industry | 136 | P10ALCT-ND | ₹15.84000 | Direct |
| ERJ-T08J100V | Panasonic Industry | 7,670 | 10-ERJ-T08J100VCT-ND | ₹19.57000 | Direct |
| RPC1206JT10R0 | Stackpole Electronics Inc | 7,826 | RPC1206JT10R0CT-ND | ₹19.57000 | Direct |
| CRCW120610R0JNEAHP | Vishay Dale | 68,273 | 541-10UACT-ND | ₹21.43000 | Upgrade |
| CRS1206AJW-100ELF | Bourns Inc. | 7,190 | CRS1206AJW-100ELFCT-ND | ₹23.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹11.36900 | ₹113.69 |
| 50 | ₹7.80900 | ₹390.45 |
| 100 | ₹6.79330 | ₹679.33 |
| 500 | ₹5.16624 | ₹2,583.12 |
| 1,000 | ₹4.69471 | ₹4,694.71 |