10 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCR1206-10RJ1

DigiKey Part Number
696-PCR1206-10RJ1TR-ND - Tape & Reel (TR)
696-PCR1206-10RJ1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCR1206-10RJ1
Description
RES SMD 10 OHM 5% 1/3W 1206
Customer Reference
Detailed Description
10 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PCR1206-10RJ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P08J100VPanasonic Industry136P10ALCT-ND₹15.84000Direct
ERJ-T08J100VPanasonic Industry7,67010-ERJ-T08J100VCT-ND₹19.57000Direct
RPC1206JT10R0Stackpole Electronics Inc7,826RPC1206JT10R0CT-ND₹19.57000Direct
CRCW120610R0JNEAHPVishay Dale68,273541-10UACT-ND₹21.43000Upgrade
CRS1206AJW-100ELFBourns Inc.7,190CRS1206AJW-100ELFCT-ND₹23.30000Upgrade
In-Stock: 4,782
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹11.36900₹113.69
50₹7.80900₹390.45
100₹6.79330₹679.33
500₹5.16624₹2,583.12
1,000₹4.69471₹4,694.71