Parametric Equivalent
Parametric Equivalent

BC857BU3T106 | |
|---|---|
DigiKey Part Number | 846-BC857BU3T106TR-ND - Tape & Reel (TR) 846-BC857BU3T106CT-ND - Cut Tape (CT) 846-BC857BU3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BU3T106 |
Description | TRANS PNP 45V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BU3HZGT106 | Rohm Semiconductor | 0 | 846-BC857BU3HZGT106CT-ND | ₹28.35000 | Parametric Equivalent |
| ABC857BW-HF | Comchip Technology | 0 | 641-ABC857BW-HFTR-ND | ₹7.48425 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.32249 | ₹15,967.47 |
| 6,000 | ₹4.78016 | ₹28,680.96 |
| 9,000 | ₹4.50361 | ₹40,532.49 |
| 15,000 | ₹4.19246 | ₹62,886.90 |
| 21,000 | ₹4.00812 | ₹84,170.52 |
| 30,000 | ₹3.82885 | ₹1,14,865.50 |
| 75,000 | ₹3.43530 | ₹2,57,647.50 |
| 1,50,000 | ₹3.19211 | ₹4,78,816.50 |
| 3,00,000 | ₹3.07158 | ₹9,21,474.00 |

