


BD81870EFV-ME2 | |
|---|---|
DigiKey Part Number | BD81870EFV-ME2TR-ND - Tape & Reel (TR) BD81870EFV-ME2CT-ND - Cut Tape (CT) BD81870EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD81870EFV-ME2 |
Description | IC REG BCK BST ADJ DL 20HTSSOP-B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive and Negative Adjustable -13V 2 Output 20-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD81870EFV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Inverted | |
Output Configuration | Positive and Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | - | |
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹340.13000 | ₹340.13 |
| 10 | ₹255.98200 | ₹2,559.82 |
| 25 | ₹235.08960 | ₹5,877.24 |
| 100 | ₹212.05410 | ₹21,205.41 |
| 250 | ₹201.08048 | ₹50,270.12 |
| 500 | ₹194.46240 | ₹97,231.20 |
| 1,000 | ₹189.01662 | ₹1,89,016.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹183.26853 | ₹4,58,171.33 |
| 5,000 | ₹179.80369 | ₹8,99,018.45 |





