
BZX84C13VLYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C13VLYT116TR-ND - Tape & Reel (TR) 846-BZX84C13VLYT116CT-ND - Cut Tape (CT) 846-BZX84C13VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C13VLYT116 |
Description | DIODE ZENER 13V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±6.54% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.54% | Supplier Device Package SOT-23 |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B13VLFHT116 | Rohm Semiconductor | 1,620 | BZX84B13VLFHT116CT-ND | ₹21.74000 | Parametric Equivalent |
| BZX84B13VLT116 | Rohm Semiconductor | 2,475 | 846-BZX84B13VLT116CT-ND | ₹20.79000 | Parametric Equivalent |
| BZX84B13VLYT116 | Rohm Semiconductor | 1,318 | 846-BZX84B13VLYT116CT-ND | ₹33.08000 | Parametric Equivalent |
| BZX84C13VLT116 | Rohm Semiconductor | 2,778 | 846-BZX84C13VLT116CT-ND | ₹18.90000 | Parametric Equivalent |
| BZX84C13VLYFHT116 | Rohm Semiconductor | 942 | 846-BZX84C13VLYFHT116CT-ND | ₹34.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.19000 | ₹31.19 |
| 10 | ₹18.90200 | ₹189.02 |
| 100 | ₹11.80430 | ₹1,180.43 |
| 500 | ₹8.71194 | ₹4,355.97 |
| 1,000 | ₹7.70918 | ₹7,709.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.95665 | ₹17,869.95 |
| 6,000 | ₹5.35998 | ₹32,159.88 |
| 9,000 | ₹5.05576 | ₹45,501.84 |
| 15,000 | ₹4.71353 | ₹70,702.95 |
| 21,000 | ₹4.51078 | ₹94,726.38 |
| 30,000 | ₹4.36636 | ₹1,30,990.80 |
