
BZX84B13VLFHT116 | |
|---|---|
DigiKey Part Number | BZX84B13VLFHT116TR-ND - Tape & Reel (TR) BZX84B13VLFHT116CT-ND - Cut Tape (CT) BZX84B13VLFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B13VLFHT116 |
Description | DIODE ZENER 13V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±2.31% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B13VLFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.31% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹11.27600 | ₹112.76 |
| 100 | ₹4.56610 | ₹456.61 |
| 500 | ₹4.51952 | ₹2,259.76 |
| 1,000 | ₹4.47293 | ₹4,472.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.27506 | ₹12,825.18 |
| 6,000 | ₹3.82622 | ₹22,957.32 |
| 9,000 | ₹3.59729 | ₹32,375.61 |
| 15,000 | ₹3.33966 | ₹50,094.90 |
| 21,000 | ₹3.18701 | ₹66,927.21 |
| 30,000 | ₹3.03855 | ₹91,156.50 |
| 75,000 | ₹2.71251 | ₹2,03,438.25 |
| 1,50,000 | ₹2.51101 | ₹3,76,651.50 |
| 3,00,000 | ₹2.34163 | ₹7,02,489.00 |