
BZX84C16VLFHT116 | |
|---|---|
DigiKey Part Number | BZX84C16VLFHT116TR-ND - Tape & Reel (TR) BZX84C16VLFHT116CT-ND - Cut Tape (CT) BZX84C16VLFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C16VLFHT116 |
Description | DIODE ZENER 16.2V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 16.2 V 250 mW ±5.56% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C16VLFHT116 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.56% | Package / Case |
Power - Max 250 mW | Supplier Device Package SSD3 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C16VLYFHT116 | Rohm Semiconductor | 0 | 846-BZX84C16VLYFHT116CT-ND | ₹6.88033 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.18000 | ₹14.18 |
| 10 | ₹8.50600 | ₹85.06 |
| 100 | ₹5.26420 | ₹526.42 |
| 500 | ₹3.80876 | ₹1,904.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.73417 | ₹8,202.51 |
| 6,000 | ₹2.42907 | ₹14,574.42 |
| 9,000 | ₹2.27328 | ₹20,459.52 |
| 15,000 | ₹2.09787 | ₹31,468.05 |
| 21,000 | ₹1.99385 | ₹41,870.85 |
| 30,000 | ₹1.89269 | ₹56,780.70 |