Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C16VLYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C16VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C16VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84C16VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C16VLYFHT116 |
Description | DIODE ZENER 16V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±5.63% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.63% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B16VLFHT116 | Rohm Semiconductor | 0 | BZX84B16VLFHT116CT-ND | ₹21.74000 | Parametric Equivalent |
| BZX84B16VLT116 | Rohm Semiconductor | 2,645 | 846-BZX84B16VLT116CT-ND | ₹20.79000 | Parametric Equivalent |
| BZX84B16VLYFHT116 | Rohm Semiconductor | 3,179 | 846-BZX84B16VLYFHT116CT-ND | ₹37.80000 | Parametric Equivalent |
| BZX84B16VLYT116 | Rohm Semiconductor | 2,600 | 846-BZX84B16VLYT116CT-ND | ₹33.08000 | Parametric Equivalent |
| BZX84C16VLFHT116 | Rohm Semiconductor | 867 | BZX84C16VLFHT116CT-ND | ₹14.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.88033 | ₹20,640.99 |
| 6,000 | ₹6.20679 | ₹37,240.74 |
| 9,000 | ₹5.86319 | ₹52,768.71 |
| 15,000 | ₹5.47685 | ₹82,152.75 |
| 21,000 | ₹5.24796 | ₹1,10,207.16 |
| 30,000 | ₹5.23963 | ₹1,57,188.90 |









