
BZX84C3V3LYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C3V3LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C3V3LYFHT116CT-ND - Cut Tape (CT) 846-BZX84C3V3LYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V3LYFHT116 |
Description | DIODE ZENER 3.3V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±6.06% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.06% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V3LYT116 | Rohm Semiconductor | 1,473 | 846-BZX84C3V3LYT116CT-ND | ₹31.19000 | Parametric Equivalent |
| BZX84C3V3 | Shenzhen Slkormicro Semicon Co., Ltd. | 912 | 5399-BZX84C3V3CT-ND | ₹11.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.97000 | ₹34.97 |
| 10 | ₹21.54800 | ₹215.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.88033 | ₹20,640.99 |
| 6,000 | ₹6.20679 | ₹37,240.74 |
| 9,000 | ₹5.86319 | ₹52,768.71 |
| 15,000 | ₹5.47685 | ₹82,152.75 |
| 21,000 | ₹5.24796 | ₹1,10,207.16 |
| 30,000 | ₹5.23963 | ₹1,57,188.90 |
