
BZX84C3V6LYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C3V6LYT116TR-ND - Tape & Reel (TR) 846-BZX84C3V6LYT116CT-ND - Cut Tape (CT) 846-BZX84C3V6LYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V6LYT116 |
Description | DIODE ZENER 3.6V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±5.56% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.56% | Supplier Device Package SOT-23 |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V6LFHT116 | Rohm Semiconductor | 141 | BZX84C3V6LFHT116CT-ND | ₹0.15000 | Parametric Equivalent |
| BZX84C3V6LT116 | Rohm Semiconductor | 268 | 846-BZX84C3V6LT116CT-ND | ₹0.20000 | Parametric Equivalent |
| BZX84-C3V6-QR | Nexperia USA Inc. | 3,000 | 1727-BZX84-C3V6-QRCT-ND | ₹0.14000 | Parametric Equivalent |
| BZX84C3V6 | Shenzhen Slkormicro Semicon Co., Ltd. | 2,935 | 5399-BZX84C3V6CT-ND | ₹0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.19000 | ₹31.19 |
| 10 | ₹18.90200 | ₹189.02 |
| 100 | ₹11.80430 | ₹1,180.43 |
| 500 | ₹8.71194 | ₹4,355.97 |
| 1,000 | ₹7.70918 | ₹7,709.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.95665 | ₹17,869.95 |
| 6,000 | ₹5.35998 | ₹32,159.88 |
| 9,000 | ₹5.05576 | ₹45,501.84 |
| 15,000 | ₹4.71353 | ₹70,702.95 |
| 21,000 | ₹4.51078 | ₹94,726.38 |
| 30,000 | ₹4.36636 | ₹1,30,990.80 |