
BZX84C3V6LT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C3V6LT116TR-ND - Tape & Reel (TR) 846-BZX84C3V6LT116CT-ND - Cut Tape (CT) 846-BZX84C3V6LT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V6LT116 |
Description | DIODE ZENER 3.6V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±5.56% Surface Mount SSD3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.56% | Supplier Device Package SSD3 |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V6LFHT116 | Rohm Semiconductor | 141 | BZX84C3V6LFHT116CT-ND | ₹14.18000 | Parametric Equivalent |
| BZX84C3V6LYFHT116 | Rohm Semiconductor | 0 | 846-BZX84C3V6LYFHT116CT-ND | ₹34.97000 | Parametric Equivalent |
| BZX84C3V6LYT116 | Rohm Semiconductor | 2,261 | 846-BZX84C3V6LYT116CT-ND | ₹31.19000 | Parametric Equivalent |
| BZX84-B3V6-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B3V6-QRTR-ND | ₹3.07094 | Parametric Equivalent |
| BZX84-B3V6-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B3V6-QVLCT-ND | ₹15.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.90000 | ₹18.90 |
| 10 | ₹11.62500 | ₹116.25 |
| 100 | ₹7.21110 | ₹721.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.82198 | ₹11,465.94 |
| 6,000 | ₹3.41354 | ₹20,481.24 |
| 9,000 | ₹3.20515 | ₹28,846.35 |
| 15,000 | ₹2.97070 | ₹44,560.50 |
| 21,000 | ₹2.83174 | ₹59,466.54 |
| 30,000 | ₹2.69656 | ₹80,896.80 |