
BZX84C5V6LT116 | |
|---|---|
DigiKey Part Number | BZX84C5V6LT116TR-ND - Tape & Reel (TR) BZX84C5V6LT116CT-ND - Cut Tape (CT) BZX84C5V6LT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6LT116 |
Description | DIODE ZENER 5.6V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±7.14% Surface Mount SSD3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7.14% | Supplier Device Package SSD3 |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B5V6LYFHT116 | Rohm Semiconductor | 5,590 | 846-BZX84B5V6LYFHT116CT-ND | ₹37.80000 | Parametric Equivalent |
| BZX84B5V6LYT116 | Rohm Semiconductor | 4,970 | 846-BZX84B5V6LYT116CT-ND | ₹33.08000 | Parametric Equivalent |
| BZX84C5V6LYFHT116 | Rohm Semiconductor | 104 | 846-BZX84C5V6LYFHT116CT-ND | ₹34.97000 | Parametric Equivalent |
| BZX84C5V6LYT116 | Rohm Semiconductor | 3,702 | 846-BZX84C5V6LYT116CT-ND | ₹31.19000 | Parametric Equivalent |
| BZX84-B5V6-QR | Nexperia USA Inc. | 5,990 | 1727-BZX84-B5V6-QRCT-ND | ₹17.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.90000 | ₹18.90 |
| 10 | ₹11.62500 | ₹116.25 |
| 100 | ₹7.21110 | ₹721.11 |
| 500 | ₹5.26232 | ₹2,631.16 |
| 1,000 | ₹4.63004 | ₹4,630.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.82198 | ₹11,465.94 |
| 6,000 | ₹3.41354 | ₹20,481.24 |
| 9,000 | ₹3.20515 | ₹28,846.35 |
| 15,000 | ₹2.97070 | ₹44,560.50 |
| 21,000 | ₹2.83174 | ₹59,466.54 |
| 30,000 | ₹2.69656 | ₹80,896.80 |