
BZX84C5V6LYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C5V6LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C5V6LYFHT116CT-ND - Cut Tape (CT) 846-BZX84C5V6LYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6LYFHT116 |
Description | DIODE ZENER 5.6V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±7.14% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.14% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B5V6LYFHT116 | Rohm Semiconductor | 5,590 | 846-BZX84B5V6LYFHT116CT-ND | ₹0.58000 | Parametric Equivalent |
| BZX84B5V6LYT116 | Rohm Semiconductor | 4,970 | 846-BZX84B5V6LYT116CT-ND | ₹0.51000 | Parametric Equivalent |
| BZX84C5V6LT116 | Rohm Semiconductor | 2,988 | BZX84C5V6LT116CT-ND | ₹0.29000 | Parametric Equivalent |
| BZX84C5V6LYT116 | Rohm Semiconductor | 3,702 | 846-BZX84C5V6LYT116CT-ND | ₹0.48000 | Parametric Equivalent |
| BZX84-B5V6-QR | Nexperia USA Inc. | 5,990 | 1727-BZX84-B5V6-QRCT-ND | ₹0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.97000 | ₹34.97 |
| 10 | ₹21.54800 | ₹215.48 |
| 100 | ₹13.50550 | ₹1,350.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.88033 | ₹20,640.99 |
| 6,000 | ₹6.20679 | ₹37,240.74 |
| 9,000 | ₹5.86319 | ₹52,768.71 |
| 15,000 | ₹5.47685 | ₹82,152.75 |
| 21,000 | ₹5.24796 | ₹1,10,207.16 |
| 30,000 | ₹5.23963 | ₹1,57,188.90 |