
DTD123ECHZGT116 | |
|---|---|
DigiKey Part Number | 846-DTD123ECHZGT116TR-ND - Tape & Reel (TR) 846-DTD123ECHZGT116CT-ND - Cut Tape (CT) 846-DTD123ECHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD123ECHZGT116 |
Description | TRANS PREBIAS NPN 50V 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package SST3 |
Resistor - Emitter Base (R2) 2.2 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 39 @ 50mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTD123ECT116 | Rohm Semiconductor | 235 | DTD123ECT116CT-ND | ₹28.35000 | Parametric Equivalent |
| DTD123EKT146 | Rohm Semiconductor | 1,972 | DTD123EKT146CT-ND | ₹58.60000 | Parametric Equivalent |
| DDTD123EC-7-F | Diodes Incorporated | 3,012 | 31-DDTD123EC-7-FCT-ND | ₹26.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.97000 | ₹34.97 |
| 10 | ₹21.54800 | ₹215.48 |
| 100 | ₹13.52440 | ₹1,352.44 |
| 500 | ₹10.02562 | ₹5,012.81 |
| 1,000 | ₹8.89528 | ₹8,895.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.45369 | ₹22,361.07 |
| 6,000 | ₹6.72628 | ₹40,357.68 |
| 9,000 | ₹6.35538 | ₹57,198.42 |
| 15,000 | ₹5.93838 | ₹89,075.70 |
| 21,000 | ₹5.69130 | ₹1,19,517.30 |
| 30,000 | ₹5.45112 | ₹1,63,533.60 |