
DTD123ECT116 | |
|---|---|
DigiKey Part Number | DTD123ECT116TR-ND - Tape & Reel (TR) DTD123ECT116CT-ND - Cut Tape (CT) DTD123ECT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD123ECT116 |
Description | TRANS PREBIAS NPN 50V 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD123ECT116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 39 @ 50mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SST3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 2.2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTD123ECHZGT116 | Rohm Semiconductor | 1,914 | 846-DTD123ECHZGT116CT-ND | ₹34.97000 | Parametric Equivalent |
| DTD123EKT146 | Rohm Semiconductor | 1,972 | DTD123EKT146CT-ND | ₹58.60000 | Parametric Equivalent |
| DDTD123EC-7-F | Diodes Incorporated | 3,012 | 31-DDTD123EC-7-FCT-ND | ₹26.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.35000 | ₹28.35 |
| 10 | ₹17.39000 | ₹173.90 |
| 100 | ₹10.82140 | ₹1,082.14 |
| 500 | ₹7.96908 | ₹3,984.54 |
| 1,000 | ₹7.04478 | ₹7,044.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.86655 | ₹17,599.65 |
| 6,000 | ₹5.27130 | ₹31,627.80 |
| 9,000 | ₹4.96776 | ₹44,709.84 |
| 15,000 | ₹4.62645 | ₹69,396.75 |
| 21,000 | ₹4.42419 | ₹92,907.99 |
| 30,000 | ₹4.22750 | ₹1,26,825.00 |