Direct

EMA3T2R | |
|---|---|
DigiKey Part Number | EMA3T2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMA3T2R |
Description | TRANS PREBIAS 2PNP 50V EMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 250MHz 150mW Surface Mount EMT5 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Active | Power - Max 150mW |
Transistor Type 2 PNP - Pre-Biased (Dual) (Emitter Coupled) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-SMD (5 Leads), Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package EMT5 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN2710JE(TE85L,F) | Toshiba Semiconductor and Storage | 3,611 | RN2710JE(TE85LF)CT-ND | ₹39.69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹6.75699 | ₹54,055.92 |
| 16,000 | ₹6.17209 | ₹98,753.44 |
| 24,000 | ₹6.11291 | ₹1,46,709.84 |
