100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPF1003

DigiKey Part Number
846-ESR01MZPF1003TR-ND - Tape & Reel (TR)
846-ESR01MZPF1003CT-ND - Cut Tape (CT)
846-ESR01MZPF1003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPF1003
Description
RES 100K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR01MZPF1003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS0402100KFKEDVishay Dale24,303541-2899-1-ND₹0.12000Direct
RCA0402100KFKEDHPVishay Dale36,477541-3242-1-ND₹0.10000Similar
CRCW0402100KFKEDHPVishay Dale94,349541-100KYCT-ND₹0.12000Parametric Equivalent
CRCW0402100KFKTDHPVishay Dale5,897541-CRCW0402100KFKTDHPCT-ND₹0.65000Parametric Equivalent
ERJ-PA2D1003XPanasonic Industry8,43710-ERJ-PA2D1003XCT-ND₹0.26000Parametric Equivalent
In-Stock: 4,993
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹13.04600₹130.46
25₹10.47400₹261.85
50₹9.00180₹450.09
100₹7.85560₹785.56
250₹6.69076₹1,672.69
500₹6.01796₹3,008.98
1,000₹5.48493₹5,484.93
5,000₹4.63302₹23,165.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.38468₹43,846.80
20,000₹4.18713₹83,742.60
30,000₹4.09083₹1,22,724.90
50,000₹3.98640₹1,99,320.00
70,000₹3.92663₹2,74,864.10
1,00,000₹3.87004₹3,87,004.00
Manufacturers Standard Package