110 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPF1103

DigiKey Part Number
846-ESR01MZPF1103TR-ND - Tape & Reel (TR)
846-ESR01MZPF1103CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESR01MZPF1103
Description
RES 110K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402110KFKEDHPVishay Dale4,274541-CRCW0402110KFKEDHPCT-ND₹13.23000Parametric Equivalent
ERJ-PA2F1103XPanasonic Industry10,528P124430CT-ND₹19.85000Parametric Equivalent
In-Stock: 9,678
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹25.52000₹25.52
10₹13.23100₹132.31
25₹10.62280₹265.57
50₹9.12960₹456.48
100₹7.96720₹796.72
250₹6.78580₹1,696.45
500₹6.10346₹3,051.73
1,000₹5.56286₹5,562.86
5,000₹4.69885₹23,494.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.19530₹41,953.00
Manufacturers Standard Package