110 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402110KFKEDHP

DigiKey Part Number
541-CRCW0402110KFKEDHPTR-ND - Tape & Reel (TR)
541-CRCW0402110KFKEDHPCT-ND - Cut Tape (CT)
541-CRCW0402110KFKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402110KFKEDHP
Description
RES SMD 110K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402110KFKEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA2F1103XPanasonic Industry10,528P124430CT-ND₹19.85000Parametric Equivalent
ESR01MZPF1103Rohm Semiconductor9,678846-ESR01MZPF1103CT-ND₹25.52000Parametric Equivalent
In-Stock: 4,274
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.23000₹13.23
10₹6.52100₹65.21
25₹5.06560₹126.64
50₹4.23400₹211.70
100₹3.59140₹359.14
250₹2.93736₹734.34
500₹2.56312₹1,281.56
1,000₹2.26824₹2,268.24
5,000₹1.79777₹8,988.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.59845₹15,984.50
20,000₹1.49397₹29,879.40
30,000₹1.44304₹43,291.20
50,000₹1.38786₹69,393.00
70,000₹1.35629₹94,940.30
1,00,000₹1.32642₹1,32,642.00
Manufacturers Standard Package