1.2 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPJ122

DigiKey Part Number
846-ESR01MZPJ122TR-ND - Tape & Reel (TR)
846-ESR01MZPJ122CT-ND - Cut Tape (CT)
846-ESR01MZPJ122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPJ122
Description
RES 1.2K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESR01MZPF1201Rohm Semiconductor9,696846-ESR01MZPF1201CT-ND₹25.52000Parametric Equivalent
CRCW04021K20FKEDHPVishay Dale58,110541-CRCW04021K20FKEDHPCT-ND₹13.23000Parametric Equivalent
ERJ-PA2F1201XPanasonic Industry80P124433CT-ND₹19.85000Parametric Equivalent
ERJ-PA2J122XPanasonic Industry343P124524CT-ND₹16.07000Parametric Equivalent
In-Stock: 9,900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹20.79000₹20.79
10₹10.58500₹105.85
25₹8.43040₹210.76
50₹7.22060₹361.03
100₹6.24710₹624.71
250₹5.27364₹1,318.41
500₹4.71226₹2,356.13
1,000₹4.26807₹4,268.07
5,000₹3.55698₹17,784.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.34981₹33,498.10
Manufacturers Standard Package