Direct
Direct
Direct

ESR03EZPF3600 | |
|---|---|
DigiKey Part Number | ESR03EZPF3600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF3600 |
Description | RES 360 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF3600 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603360RFKEAHP | Vishay Dale | 11,164 | 541-CRCW0603360RFKEAHPCT-ND | ₹15.12000 | Direct |
| ERJ-PA3F3600V | Panasonic Industry | 4,044 | P360BYCT-ND | ₹14.18000 | Direct |
| RCS0603360RFKEA | Vishay Dale | 6,058 | 541-RCS0603360RFKEACT-ND | ₹13.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.04406 | ₹10,220.30 |


