
ESR10EZPJ123 | |
|---|---|
DigiKey Part Number | RHM12KKTR-ND - Tape & Reel (TR) RHM12KKCT-ND - Cut Tape (CT) RHM12KKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPJ123 |
Description | RES 12K OHM 5% 2/5W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPJ123 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR10EZPF1202 | Rohm Semiconductor | 4,900 | 846-ESR10EZPF1202CT-ND | ₹17.71000 | Parametric Equivalent |
| ERJ-P6WF1202V | Panasonic Industry | 12,953 | P16898CT-ND | ₹39.14000 | Upgrade |
| ERJ-P6WJ123V | Panasonic Industry | 2,190 | P16967CT-ND | ₹33.55000 | Upgrade |
| ERJ-UP6J123V | Panasonic Industry | 4,885 | 10-ERJ-UP6J123VCT-ND | ₹16.77000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.15000 | ₹61.50 |
| 25 | ₹4.77120 | ₹119.28 |
| 50 | ₹4.00700 | ₹200.35 |
| 100 | ₹3.39200 | ₹339.20 |
| 250 | ₹2.77696 | ₹694.24 |
| 500 | ₹2.42470 | ₹1,212.35 |
| 1,000 | ₹2.14701 | ₹2,147.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.41531 | ₹7,076.55 |
| 10,000 | ₹1.20257 | ₹12,025.70 |