Direct
Upgrade
Similar

ESR18EZPF3012 | |
|---|---|
DigiKey Part Number | RHM30.1KAFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF3012 |
Description | RES 30.1K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF3012 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS120630K1FKEA | Vishay Dale | 239 | 541-RCS120630K1FKEACT-ND | ₹16.07000 | Direct |
| CRCW120630K1FKEAHP | Vishay Dale | 0 | 541-CRCW120630K1FKEAHPCT-ND | ₹28.35000 | Upgrade |
| ERJ-P08F3012V | Panasonic Industry | 0 | ERJ-P08F3012V-ND | ₹3.48307 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.35443 | ₹11,772.15 |


