Direct
Upgrade
Similar

ESR18EZPF3300 | |
|---|---|
DigiKey Part Number | 846-ESR18EZPF3300TR-ND - Tape & Reel (TR) 846-ESR18EZPF3300CT-ND - Cut Tape (CT) 846-ESR18EZPF3300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF3300 |
Description | RES 330 OHM 1% 3/4W 1206 |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF3300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹8.20000 | ₹82.00 |
| 25 | ₹6.41120 | ₹160.28 |
| 50 | ₹5.42340 | ₹271.17 |
| 100 | ₹4.63130 | ₹463.13 |
| 250 | ₹3.84672 | ₹961.68 |
| 500 | ₹3.39198 | ₹1,695.99 |
| 1,000 | ₹3.03320 | ₹3,033.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.46067 | ₹12,303.35 |
| 10,000 | ₹2.29405 | ₹22,940.50 |
| 15,000 | ₹2.21286 | ₹33,192.90 |
| 25,000 | ₹2.12494 | ₹53,123.50 |
| 35,000 | ₹2.07461 | ₹72,611.35 |
| 50,000 | ₹2.02700 | ₹1,01,350.00 |


