MCR01MZPJ8R2 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹0.14000
Datasheet

Direct


YAGEO
In Stock: 1,40,719
Unit Price: ₹0.14000
Datasheet

Upgrade


Vishay Dale
In Stock: 48,834
Unit Price: ₹0.14000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.01163
Datasheet

Upgrade


Vishay Dale
In Stock: 8,942
Unit Price: ₹0.14000
Datasheet

Similar


Bourns Inc.
In Stock: 13,973
Unit Price: ₹0.14000
Datasheet
8.2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MZPJ8R2

DigiKey Part Number
RHM8.2JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR01MZPJ8R2
Description
RES SMD 8.2 OHM 5% 1/16W 0402
Customer Reference
Detailed Description
8.2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MZPJ8R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-250/ +500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.28263₹2,826.30
Manufacturers Standard Package