Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR01SMQPF4701 | |
|---|---|
DigiKey Part Number | 846-MCR01SMQPF4701TR-ND - Tape & Reel (TR) 846-MCR01SMQPF4701CT-ND - Cut Tape (CT) 846-MCR01SMQPF4701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01SMQPF4701 |
Description | 1005(0402)SIZE, HIGH POWER THICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2RKF4701X | Panasonic Industry | 21,46,599 | P4.70KLCT-ND | ₹9.45000 | Parametric Equivalent |
| ERJ-H2RD4701X | Panasonic Industry | 7,914 | 10-ERJ-H2RD4701XCT-ND | ₹25.52000 | Parametric Equivalent |
| ERJ-H2RF4701X | Panasonic Industry | 4,680 | 10-ERJ-H2RF4701XCT-ND | ₹21.74000 | Parametric Equivalent |
| RK73H1ETTP4701D | KOA Speer Electronics, Inc. | 9,198 | 2019-RK73H1ETTP4701DCT-ND | ₹20.79000 | Parametric Equivalent |
| RK73H1ETTP4701F | KOA Speer Electronics, Inc. | 9,44,388 | 2019-RK73H1ETTP4701FCT-ND | ₹9.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,00,000 | ₹0.43664 | ₹87,328.00 |


