MCR03ERTF1200 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 36,069
Unit Price: ₹14.20000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ₹0.26232
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 8,080
Unit Price: ₹12.42000
Datasheet

Direct


Vishay Dale
In Stock: 2,602
Unit Price: ₹8.87000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1,68,845
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,378
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.36321
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.32479
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹5.88612
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 47,954
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹0.37927
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 20,413
Unit Price: ₹8.87000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF1200

DigiKey Part Number
RHM120CFTR-ND - Tape & Reel (TR)
RHM120CFCT-ND - Cut Tape (CT)
RHM120CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF1200
Description
RES SMD 120 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
120 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF1200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.17908₹895.40
Manufacturers Standard Package