MCR03ERTJ392 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 18,246
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Dale
In Stock: 22,148
Unit Price: ₹9.32000
Datasheet

Direct


Panasonic Industry
In Stock: 40,429
Unit Price: ₹9.32000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₹1.69487
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4,514
Unit Price: ₹9.32000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2,80,152
Unit Price: ₹9.32000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 12,406
Unit Price: ₹9.32000
Datasheet

Upgrade


Panasonic Industry
In Stock: 59,897
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 31,165
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 5,331
Unit Price: ₹9.32000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 82,654
Unit Price: ₹9.32000
Datasheet
3.9 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTJ392

DigiKey Part Number
RHM3.9KCGTR-ND - Tape & Reel (TR)
RHM3.9KCGCT-ND - Cut Tape (CT)
RHM3.9KCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTJ392
Description
RES SMD 3.9K OHM 5% 1/10W 0603
Customer Reference
Detailed Description
3.9 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTJ392 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.17090₹854.50
Manufacturers Standard Package