MCR10EZPJ684 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 5,678
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹0.54495
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹1.84993
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹1.40236
Datasheet

Direct


Panasonic Industry
In Stock: 35,829
Unit Price: ₹9.32000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 16,156
Unit Price: ₹9.32000
Datasheet

Upgrade


Vishay Dale
In Stock: 34,288
Unit Price: ₹9.32000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹2.96667
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₹1.19539
Datasheet

Upgrade


Panasonic Industry
In Stock: 47
Unit Price: ₹36.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,146
Unit Price: ₹31.68000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₹2.41389
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,830
Unit Price: ₹14.91000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹2.42899
Datasheet
680 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPJ684

DigiKey Part Number
RHM680KARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPJ684
Description
RES SMD 680K OHM 5% 1/8W 0805
Customer Reference
Detailed Description
680 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPJ684 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.32541₹1,627.05
Manufacturers Standard Package