Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR25JZHJ150 | |
|---|---|
DigiKey Part Number | RHM15BETR-ND - Tape & Reel (TR) RHM15BECT-ND - Cut Tape (CT) RHM15BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR25JZHJ150 |
Description | RES SMD 15 OHM 5% 1/4W 1210 |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHJ150 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ150U | Panasonic Industry | 18,945 | P15VCT-ND | ₹22.36000 | Direct |
| CRCW121015R0FKEA | Vishay Dale | 7,801 | 541-15.0AACT-ND | ₹19.57000 | Upgrade |
| CRCW121015R0JNEA | Vishay Dale | 0 | 541-15VCT-ND | ₹17.71000 | Upgrade |
| CRCW121015R0JNEAHP | Vishay Dale | 9,922 | 541-CRCW121015R0JNEAHPCT-ND | ₹51.25000 | Upgrade |
| CRCW121015R0JNTA | Vishay Dale | 0 | CRCW121015R0JNTA-ND | ₹5.81052 | Upgrade |




