
RZM001P02T2L | |
|---|---|
DigiKey Part Number | RZM001P02T2LTR-ND - Tape & Reel (TR) RZM001P02T2LCT-ND - Cut Tape (CT) RZM001P02T2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RZM001P02T2L |
Description | MOSFET P-CH 20V 100MA VMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 100mA (Ta) 150mW (Ta) Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RZM001P02T2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3.8Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | VMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹12.48700 | ₹124.87 |
| 100 | ₹7.71580 | ₹771.58 |
| 500 | ₹5.63962 | ₹2,819.81 |
| 1,000 | ₹4.96588 | ₹4,965.88 |
| 2,000 | ₹4.39838 | ₹8,796.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹3.51498 | ₹28,119.84 |
| 16,000 | ₹3.17467 | ₹50,794.72 |
| 24,000 | ₹3.00121 | ₹72,029.04 |
| 40,000 | ₹2.80613 | ₹1,12,245.20 |
| 56,000 | ₹2.69058 | ₹1,50,672.48 |
| 80,000 | ₹2.57824 | ₹2,06,259.20 |
| 2,00,000 | ₹2.33165 | ₹4,66,330.00 |
| 4,00,000 | ₹2.21317 | ₹8,85,268.00 |








