10ZLK1500MT810X20 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 851
Unit Price: ₹75.48000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 982
Unit Price: ₹163.08000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 540
Unit Price: ₹80.14000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 6,061
Unit Price: ₹74.55000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹26.31759
Datasheet

Parametric Equivalent


Rubycon
In Stock: 6,958
Unit Price: ₹82.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,066
Unit Price: ₹82.00000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 473
Unit Price: ₹67.09000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 827
Unit Price: ₹76.41000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹29.25683
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 110
Unit Price: ₹111.82000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹109.03000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,971
Unit Price: ₹82.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,499
Unit Price: ₹69.89000
Datasheet
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZLK1500MT810X20

DigiKey Part Number
10ZLK1500MT810X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10ZLK1500MT810X20
Description
CAP ALUM 1500UF 20% 10V RADIAL
Customer Reference
Detailed Description
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZLK1500MT810X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
864 mA @ 120 Hz
Ripple Current @ High Frequency
2.88 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes