16YXG1500MEFCG412.5X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1,000
Unit Price: ₹98.78000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 880
Unit Price: ₹117.41000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,090
Unit Price: ₹142.57000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 640
Unit Price: ₹122.07000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2,311
Unit Price: ₹119.28000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹44.07884
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,039
Unit Price: ₹118.35000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹122.07000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹105.57166
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 283
Unit Price: ₹131.39000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 282
Unit Price: ₹122.07000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: ₹140.71000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 370
Unit Price: ₹155.62000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 50
Unit Price: ₹152.83000
Datasheet
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXG1500MEFCG412.5X20

DigiKey Part Number
16YXG1500MEFCG412.5X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16YXG1500MEFCG412.5X20
Description
CAP ALUM 1500UF 20% 16V RADIAL
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXG1500MEFCG412.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.14 A @ 120 Hz
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Impedance
35 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹28.66774₹28,667.74
Manufacturers Standard Package