Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXH1500MEFCG412.5X35 | |
|---|---|
DigiKey Part Number | 35YXH1500MEFCG412.5X35CT-ND - Cut Tape (CT) 35YXH1500MEFCG412.5X35TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXH1500MEFCG412.5X35 |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXH1500MEFCG412.5X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.728 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.88 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |





