Similar
Upgrade
Upgrade

35ZL1200MEFCG412.5X30 | |
|---|---|
DigiKey Part Number | 35ZL1200MEFCG412.5X30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZL1200MEFCG412.5X30 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZL1200MEFCG412.5X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.974 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.29 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |


