
400LXW220MEFR18X45 | |
|---|---|
DigiKey Part Number | 1189-400LXW220MEFR18X45-ND |
Manufacturer | |
Manufacturer Product Number | 400LXW220MEFR18X45 |
Description | CAP ALUM 220UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.29 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.58 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420LXW220MEFR18X45 | Rubycon | 83 | 1189-420LXW220MEFR18X45-ND | ₹805.13000 | Parametric Equivalent |
| EKXN401ELL221MM45S | Chemi-Con | 487 | 565-EKXN401ELL221MM45S-ND | ₹784.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹737.10000 | ₹737.10 |
| 10 | ₹518.11400 | ₹5,181.14 |
| 50 | ₹427.57460 | ₹21,378.73 |
| 200 | ₹375.36255 | ₹75,072.51 |
| 600 | ₹345.76510 | ₹2,07,459.06 |
| 1,000 | ₹334.70827 | ₹3,34,708.27 |
| 2,600 | ₹317.69186 | ₹8,25,998.84 |