50PZA33M8X10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 1,251
Unit Price: ₹176.12000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: ₹173.33000
Datasheet
33 µF 50 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PZA33M8X10

DigiKey Part Number
1189-2141-ND
Manufacturer
Manufacturer Product Number
50PZA33M8X10
Description
CAP ALUM POLY 33UF 20% 50V TH
Customer Reference
Detailed Description
33 µF 50 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50PZA33M8X10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymer
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
32mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes