6.3YK2200MEFC10X16 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.21762
Datasheet

Upgrade


Rubycon
In Stock: 949
Unit Price: $0.70000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.20930
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.70000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.20577
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.60000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.21704
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,434
Unit Price: $0.81000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,633
Unit Price: $0.98000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 59
Unit Price: $1.56000
Datasheet

Upgrade


Chemi-Con
In Stock: 3,858
Unit Price: $0.68000
Datasheet

Upgrade


Chemi-Con
In Stock: 2,937
Unit Price: $0.66000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.58097
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.56834
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YK2200MEFC10X16

DigiKey Part Number
6.3YK2200MEFC10X16-ND
Manufacturer
Manufacturer Product Number
6.3YK2200MEFC10X16
Description
CAP ALUM 2200UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
6.3YK2200MEFC10X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
920 mA @ 120 Hz
Ripple Current @ High Frequency
1.058 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes