
63PK2200MEFC18X31.5 | |
|---|---|
DigiKey Part Number | 1189-4225-ND |
Manufacturer | |
Manufacturer Product Number | 63PK2200MEFC18X31.5 |
Description | CAP ALUM 2200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PK2200MEFC18X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.07 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PX2200MEFC18X31.5 | Rubycon | 166 | 1189-3779-ND | ₹321.49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹365.29000 | ₹365.29 |
| 10 | ₹246.66300 | ₹2,466.63 |
| 50 | ₹197.47980 | ₹9,873.99 |
| 200 | ₹169.09530 | ₹33,819.06 |
| 600 | ₹152.98657 | ₹91,791.94 |
| 1,000 | ₹146.96737 | ₹1,46,967.37 |
| 2,600 | ₹137.69988 | ₹3,58,019.69 |
| 5,000 | ₹132.59883 | ₹6,62,994.15 |