Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63ZLJ680M12.5X35 | |
|---|---|
DigiKey Part Number | 63ZLJ680M12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLJ680M12.5X35 |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLJ680M12.5X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.672 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.04 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹210.60000 | ₹210.60 |
| 10 | ₹138.66100 | ₹1,386.61 |
| 50 | ₹108.59900 | ₹5,429.95 |
| 100 | ₹99.11260 | ₹9,911.26 |
| 600 | ₹81.34362 | ₹48,806.17 |
| 1,200 | ₹76.45135 | ₹91,741.62 |
| 3,000 | ₹73.46815 | ₹2,20,404.45 |




